


R5F51405BGFK#30 | |
|---|---|
DigiKey Part Number | 559-R5F51405BGFK#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51405BGFK#30 |
Description | IC MCU 32BIT 128MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX140 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 15x12b; D/A 2x8b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 64-LQFP (14x14) |
Peripherals AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 64-LQFP |
Number of I/O 53 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥681.00000 | ¥681 |
| 10 | ¥514.50000 | ¥5,145 |
| 90 | ¥430.01111 | ¥38,701 |
| 180 | ¥412.48889 | ¥74,248 |
| 270 | ¥403.71481 | ¥109,003 |
| 540 | ¥390.84630 | ¥211,057 |
| 1,080 | ¥380.25741 | ¥410,678 |
| 2,520 | ¥369.82381 | ¥931,956 |
| Unit Price without JCT: | ¥681.00000 |
|---|---|
| Unit Price with JCT: | ¥749.10000 |

