
R5F5110HAGNF#20 | |
|---|---|
DigiKey Part Number | 559-R5F5110HAGNF#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F5110HAGNF#20 |
Description | IC MCU 32BIT 8KB FLASH 40HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX110 Microcontroller IC 32-Bit 32MHz 8KB (8K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RX | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 40-HWQFN (6x6) |
Connectivity I2C, SCI, SPI | Package / Case 40-WFQFN Exposed Pad |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥339.00000 | ¥339 |
| 10 | ¥249.80000 | ¥2,498 |
| 25 | ¥227.68000 | ¥5,692 |
| 100 | ¥203.28000 | ¥20,328 |
| 490 | ¥191.94490 | ¥94,053 |
| Unit Price without JCT: | ¥339.00000 |
|---|---|
| Unit Price with JCT: | ¥372.90000 |

