MFR Recommended

R5F2M121ANSP#U0 | |
|---|---|
DigiKey Part Number | R5F2M121ANSP#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F2M121ANSP#U0 |
Description | IC MCU 16BIT 4KB FLASH 20LSSOP |
Customer Reference | |
Detailed Description | R8C R8C/Mx/12A Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F2M121ANSP#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 384 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 6x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor R8C | Operating Temperature -20°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 20-LSSOP |
Connectivity UART/USART | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Peripherals POR, PWM, Voltage Detect, WDT | Base Product Number |
Number of I/O 17 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F2M121ANSP#30 | Renesas Electronics Corporation | 0 | 559-R5F2M121ANSP#30-ND | ¥861.00000 | MFR Recommended |


