R5F21368CNFA#50 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 929
Unit Price: ¥450.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥911.09600
Datasheet
R8C R8C/3x/36C Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 64-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R8C R8C/3x/36C Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 64-LQFP (14x14)
64 LQFP

R5F21368CNFA#50

DigiKey Part Number
R5F21368CNFA#50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F21368CNFA#50
Description
IC MCU 16BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
R8C R8C/3x/36C Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 64-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F21368CNFA#50 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
6K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b; D/A 2x8b
Core Processor
R8C
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-20°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Supplier Device Package
64-LQFP (14x14)
Peripherals
POR, PWM, Voltage Detect, WDT
Package / Case
64-LQFP
Number of I/O
59
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F11BLEAFB#30Renesas Electronics Corporation929R5F11BLEAFB#30-ND¥450.00000Similar
R5F21368CNFA#W4Renesas Electronics Corporation0R5F21368CNFA#W4-ND¥0.00000Parametric Equivalent
R5F21368CNFP#50Renesas Electronics Corporation0R5F21368CNFP#50-ND¥911.09600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥854.94500¥854,945
Manufacturers Standard Package
Unit Price without JCT:¥854.94500
Unit Price with JCT:¥940.43950