Similar
Parametric Equivalent



R5F21335CNFP#30 | |
|---|---|
DigiKey Part Number | R5F21335CNFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F21335CNFP#30 |
Description | IC MCU 16BIT 24KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | R8C R8C/3x/33C Microcontroller IC 16-Bit 20MHz 24KB (24K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F21335CNFP#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b; D/A 2x8b |
Core Processor R8C | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -20°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals POR, PWM, Voltage Detect, WDT | Package / Case 32-LQFP |
Number of I/O 27 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F11BBEAFP#30 | Renesas Electronics Corporation | 568 | R5F11BBEAFP#30-ND | ¥322.00000 | Similar |
| R5F21335CNFP#50 | Renesas Electronics Corporation | 0 | R5F21335CNFP#50-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥642.37200 | ¥160,593 |
| Unit Price without JCT: | ¥642.37200 |
|---|---|
| Unit Price with JCT: | ¥706.60920 |


