R5F212G6SDFP#W4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥0.85206
Datasheet
32 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 LQFP
32 LQFP

R5F212G6SDFP#W4

DigiKey Part Number
R5F212G6SDFP#W4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F212G6SDFP#W4
Description
IC MCU 16BIT 32KB FLASH 32LQFP
Customer Reference
Detailed Description
R8C R8C/2x/2G Microcontroller IC 16-Bit 8MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F212G6SDFP#W4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
R8C
Core Size
16-Bit
Speed
8MHz
Connectivity
LINbus, SIO, UART/USART
Peripherals
POR, PWM, Voltage Detect, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types