Similar

R5F212ACSNFP#V2 | |
|---|---|
DigiKey Part Number | R5F212ACSNFP#V2-ND |
Manufacturer | |
Manufacturer Product Number | R5F212ACSNFP#V2 |
Description | IC MCU 16BIT 128KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | R8C R8C/2x/2A Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R5F212ACSNFP#V2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SIO, SSU, UART/USART | |
Peripherals | POR, PWM, Voltage Detect, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 7.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 5.5V | |
Data Converters | A/D 12x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | ¥1,288.31250 | ¥206,130 |
| Unit Price without JCT: | ¥1,288.31250 |
|---|---|
| Unit Price with JCT: | ¥1,417.14375 |


