Similar



R5F21265SDFP#V2 | |
|---|---|
DigiKey Part Number | R5F21265SDFP#V2-ND |
Manufacturer | |
Manufacturer Product Number | R5F21265SDFP#V2 |
Description | IC MCU 16BIT 24KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | R8C R8C/2x/26 Microcontroller IC 16-Bit 20MHz 24KB (24K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F21265SDFP#V2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.5K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.2V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor R8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Package / Case 32-LQFP |
Peripherals LED, POR, Voltage Detect, WDT | Base Product Number |
Number of I/O 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F11BBCAFP#50 | Renesas Electronics Corporation | 0 | R5F11BBCAFP#50-ND | ¥1.99755 | Similar |


