
R5F21237KFP#U1 | |
|---|---|
DigiKey Part Number | R5F21237KFP#U1-ND |
Manufacturer | |
Manufacturer Product Number | R5F21237KFP#U1 |
Description | IC MCU 16BIT 48KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | R8C R8C/2x/23 Microcontroller IC 16-Bit 16MHz 48KB (48K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F21237KFP#U1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 2.5K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 12x10b |
Core Processor R8C | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals POR, Voltage Detect, WDT | Package / Case 48-LQFP |
Number of I/O 41 | Base Product Number |

