
R5F12017MSP#10 | |
|---|---|
DigiKey Part Number | 559-R5F12017MSP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F12017MSP#10 |
Description | 16BIT MCU RL78/G15 4K 10LSSOP -4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G15 Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 10-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Active | Data Converters A/D 4x8/10b |
Core Processor RL78 | Oscillator Type External |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, SPI, UART/USART | Supplier Device Package 10-LSSOP |
Peripherals POR, PWM, WDT | Package / Case 10-LSSOP (0.173", 4.40mm Width) |
Number of I/O 7 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,920 | ¥85.40714 | ¥334,796 |
| Unit Price without JCT: | ¥85.40714 |
|---|---|
| Unit Price with JCT: | ¥93.94785 |

