


R5F11EB8AFP#50 | |
|---|---|
DigiKey Part Number | 559-R5F11EB8AFP#50TR-ND - Tape & Reel (TR) 559-R5F11EB8AFP#50CT-ND - Cut Tape (CT) 559-R5F11EB8AFP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F11EB8AFP#50 |
Description | IC MCU 16BIT 8KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1G Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F11EB8AFP#50 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.5K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity CSI, I2C, UART/USART | Package / Case 32-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥110.48850 | ¥220,977 |
| Unit Price without JCT: | ¥110.48850 |
|---|---|
| Unit Price with JCT: | ¥121.53735 |

