Parametric Equivalent

R5F10NMLDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F10NMLDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10NMLDFB#10 |
Description | IC MCU 16BIT 512KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1C Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 4x12b, 3x24b Sigma-Delta |
Core Processor RL78 | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 80-LFQFP (12x12) |
Peripherals AES, LCD, LVD, POR, PWM, Temp Sensor, WDT | Package / Case 80-LQFP |
Number of I/O 54 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10NMLDFB#30 | Renesas Electronics Corporation | 167 | 559-R5F10NMLDFB#30-ND | ¥1,120.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | ¥698.67752 | ¥665,141 |
| Unit Price without JCT: | ¥698.67752 |
|---|---|
| Unit Price with JCT: | ¥768.54527 |


