
R5F10EGCANA#20 | |
---|---|
DigiKey Part Number | 559-R5F10EGCANA#20-ND |
Manufacturer | Renesas Electronics Corporation |
Manufacturer Product Number | R5F10EGCANA#20 |
Description | IC MCU 16BIT 32KB FLASH 48HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 24x8/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥301.00000 | ¥301 |
10 | ¥221.40000 | ¥2,214 |
25 | ¥201.60000 | ¥5,040 |
100 | ¥179.76000 | ¥17,976 |
416 | ¥164.61779 | ¥68,481 |
832 | ¥159.17788 | ¥132,436 |
1,248 | ¥156.45433 | ¥195,255 |
Unit Price without JCT: | ¥301.00000 |
---|---|
Unit Price with JCT: | ¥331.10000 |