


R5F10BBCKNA#W5 | |
|---|---|
DigiKey Part Number | R5F10BBCKNA#W5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F10BBCKNA#W5 |
Description | IC MCU 16BIT 32KB FLASH 32HVQFN |
Customer Reference | |
Detailed Description | RL78 RL78/F13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 10x10b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 16-Bit | Grade Automotive |
Speed 32MHz | Qualification AEC-Q100 |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals LVD, POR, PWM, WDT | Supplier Device Package 32-HVQFN (5x5) |
Number of I/O 25 | Package / Case 32-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |

