
R5F10A6ECKSP#15 | |
|---|---|
DigiKey Part Number | 559-R5F10A6ECKSP#15-ND |
Manufacturer | |
Manufacturer Product Number | R5F10A6ECKSP#15 |
Description | IC MCU 16BIT 64KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F13 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 4x10b SAR |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Grade Automotive |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals LVD, POR, PWM, WDT | Mounting Type Surface Mount |
Number of I/O 13 | Supplier Device Package 20-LSSOP |
Program Memory Size | Package / Case 20-LSSOP (0.240", 6.10mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,920 | ¥325.05104 | ¥624,098 |
| Unit Price without JCT: | ¥325.05104 |
|---|---|
| Unit Price with JCT: | ¥357.55614 |

