


R5F104LGGFA#30 | |
|---|---|
DigiKey Part Number | 559-R5F104LGGFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104LGGFA#30 |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104LGGFA#10 | Renesas Electronics Corporation | 0 | 559-R5F104LGGFA#10-ND | ¥368.53361 | MFR Recommended |
| R5F104LGGFB#10 | Renesas Electronics Corporation | 0 | 559-R5F104LGGFB#10-ND | ¥300.10938 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥607.00000 | ¥607 |
| 10 | ¥456.50000 | ¥4,565 |
| 25 | ¥419.24000 | ¥10,481 |
| 119 | ¥374.05882 | ¥44,513 |
| 357 | ¥352.24930 | ¥125,753 |
| Unit Price without JCT: | ¥607.00000 |
|---|---|
| Unit Price with JCT: | ¥667.70000 |

