
R5F51135AGFM#3A | |
|---|---|
DigiKey Part Number | 559-R5F51135AGFM#3A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51135AGFM#3A |
Description | IC MCU 32BIT 128KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | RX RX113 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 11x12b; D/A 2x12b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 46 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51135AGFM#1A | Renesas Electronics Corporation | 0 | 559-R5F51135AGFM#1A-ND | ¥415.25781 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥740.00000 | ¥740 |
| 10 | ¥561.70000 | ¥5,617 |
| 25 | ¥517.04000 | ¥12,926 |
| 160 | ¥455.22500 | ¥72,836 |
| Unit Price without JCT: | ¥740.00000 |
|---|---|
| Unit Price with JCT: | ¥814.00000 |

