
R5F104GFAFB#30 | |
|---|---|
DigiKey Part Number | R5F104GFAFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104GFAFB#30 |
Description | IC MCU 16BIT 96KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 34 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104GFAFB#10 | Renesas Electronics Corporation | 0 | 559-R5F104GFAFB#10-ND | ¥430.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥414.00000 | ¥414 |
| 10 | ¥307.60000 | ¥3,076 |
| 25 | ¥281.12000 | ¥7,028 |
| 100 | ¥251.92000 | ¥25,192 |
| 250 | ¥237.99600 | ¥59,499 |
| Unit Price without JCT: | ¥414.00000 |
|---|---|
| Unit Price with JCT: | ¥455.40000 |

