R5F104GEDFB#V0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,000
Unit Price: ¥394.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,862
Unit Price: ¥379.00000
Datasheet
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104GEDFB#V0

DigiKey Part Number
R5F104GEDFB#V0-ND
Manufacturer
Manufacturer Product Number
R5F104GEDFB#V0
Description
IC MCU 16BIT 64KB FLASH 48LFQFP
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
5.5K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
48-LFQFP (7x7)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F104GEAFB#10Renesas Electronics Corporation2,000559-R5F104GEAFB#10-ND¥394.00000Parametric Equivalent
R5F104GEAFB#30Renesas Electronics Corporation1,862R5F104GEAFB#30-ND¥379.00000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types