
R5F104FEAFP#30 | |
---|---|
DigiKey Part Number | R5F104FEAFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104FEAFP#30 |
Description | IC MCU 16BIT 64KB FLASH 44LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥441.00000 | ¥441 |
10 | ¥329.10000 | ¥3,291 |
25 | ¥301.04000 | ¥7,526 |
160 | ¥262.31250 | ¥41,970 |
320 | ¥252.29063 | ¥80,733 |
640 | ¥244.03906 | ¥156,185 |
Unit Price without JCT: | ¥441.00000 |
---|---|
Unit Price with JCT: | ¥485.10000 |