
R5F104EFGNA#20 | |
|---|---|
DigiKey Part Number | 559-R5F104EFGNA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F104EFGNA#20 |
Description | IC MCU 16BIT 96KB FLASH 40HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 9x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 40-HWQFN (6x6) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 40-WFQFN Exposed Pad |
Number of I/O 28 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104EFGNA#00 | Renesas Electronics Corporation | 0 | 559-R5F104EFGNA#00TR-ND | ¥276.39974 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥394.00000 | ¥394 |
| 10 | ¥292.50000 | ¥2,925 |
| 25 | ¥267.08000 | ¥6,677 |
| 100 | ¥239.16000 | ¥23,916 |
| 490 | ¥218.01224 | ¥106,826 |
| Unit Price without JCT: | ¥394.00000 |
|---|---|
| Unit Price with JCT: | ¥433.40000 |

