
R5F10368ASP#35 | |
|---|---|
DigiKey Part Number | R5F10368ASP#35-ND |
Manufacturer | |
Manufacturer Product Number | R5F10368ASP#35 |
Description | IC MCU 16BIT 8KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥219.00000 | ¥219 |
| 10 | ¥159.20000 | ¥1,592 |
| 80 | ¥129.83750 | ¥10,387 |
| 160 | ¥123.28125 | ¥19,725 |
| 320 | ¥117.87813 | ¥37,721 |
| 560 | ¥114.22321 | ¥63,965 |
| 1,040 | ¥110.79808 | ¥115,230 |
| 2,560 | ¥106.76563 | ¥273,320 |
| 5,040 | ¥104.33948 | ¥525,871 |
| Unit Price without JCT: | ¥219.00000 |
|---|---|
| Unit Price with JCT: | ¥240.90000 |

