
R5F101GHAFB#10 | |
---|---|
DigiKey Part Number | 559-R5F101GHAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F101GHAFB#10 |
Description | IC MCU 16BIT 192KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥437.00000 | ¥437 |
10 | ¥326.20000 | ¥3,262 |
25 | ¥298.40000 | ¥7,460 |
100 | ¥267.88000 | ¥26,788 |
250 | ¥253.32400 | ¥63,331 |
500 | ¥244.54200 | ¥122,271 |
2,000 | ¥231.37450 | ¥462,749 |
Unit Price without JCT: | ¥437.00000 |
---|---|
Unit Price with JCT: | ¥480.70000 |