
R5F100PHGFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F100PHGFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100PHGFA#10 |
Description | IC MCU 16BIT 192KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 20x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 100-LQFP (14x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥809.00000 | ¥809 |
| 10 | ¥616.50000 | ¥6,165 |
| 25 | ¥568.24000 | ¥14,206 |
| 100 | ¥515.09000 | ¥51,509 |
| 250 | ¥509.29200 | ¥127,323 |
| Unit Price without JCT: | ¥809.00000 |
|---|---|
| Unit Price with JCT: | ¥889.90000 |

