R5F100GFGFB#50 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F100GFGFB#50

DigiKey Part Number
R5F100GFGFB#50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F100GFGFB#50
Description
IC MCU 16BIT 96KB FLASH 48LFQFP
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tape & Reel (TR)
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
48-LFQFP (7x7)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F100GFGFB#X0Renesas Electronics Corporation0R5F100GFGFB#X0-ND¥0.00000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥301.99250¥603,985
Manufacturers Standard Package
Unit Price without JCT:¥301.99250
Unit Price with JCT:¥332.19175