RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F100GAGFB#10

DigiKey Part Number
559-R5F100GAGFB#10-ND
Manufacturer
Manufacturer Product Number
R5F100GAGFB#10
Description
IC MCU 16BIT 16KB FLASH 48LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
48-LFQFP (7x7)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F100GAGFB#30Renesas Electronics Corporation72R5F100GAGFB#30-ND¥374.00000Parametric Equivalent
In-Stock: 1,976
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥374.00000¥374
10¥277.40000¥2,774
25¥253.08000¥6,327
100¥226.38000¥22,638
250¥214.97600¥53,744
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥374.00000
Unit Price with JCT:¥411.40000