Direct
MFR Recommended

R5F100EDGNA#U0 | |
|---|---|
DigiKey Part Number | R5F100EDGNA#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F100EDGNA#U0 |
Description | IC MCU 16BIT 48KB FLASH 40HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | R5F100EDGNA#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 3K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 9x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 40-HWQFN (6x6) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 40-WFQFN Exposed Pad |
Number of I/O 28 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100EDGNA#20 | Renesas Electronics Corporation | 1,050 | 559-R5F100EDGNA#20-ND | ¥367.00000 | Direct |
| R5F100EDGNA#00 | Renesas Electronics Corporation | 0 | 559-R5F100EDGNA#00TR-ND | ¥185.86173 | MFR Recommended |



