
R4F24278DVFQU | |
|---|---|
DigiKey Part Number | R4F24278DVFQU-ND |
Manufacturer | |
Manufacturer Product Number | R4F24278DVFQU |
Description | IC MCU 16BIT 512KB FLSH 144LFQFP |
Customer Reference | |
Detailed Description | H8S/2600 H8® H8S/2400 Microcontroller IC 16-Bit 33MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | H8S/2600 | |
Core Size | 16-Bit | |
Speed | 33MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SCI, SmartCard, SPI, SSU, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 98 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 16x10b; D/A 2x8b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ¥2,760.95000 | ¥165,657 |
| Unit Price without JCT: | ¥2,760.95000 |
|---|---|
| Unit Price with JCT: | ¥3,037.04500 |

