
R0K330290S001BE | |
|---|---|
DigiKey Part Number | R0K330290S001BE-ND |
Manufacturer | |
Manufacturer Product Number | R0K330290S001BE |
Description | M16C/29 EVAL BRD |
Customer Reference | |
Detailed Description | M16C/29 M16C M16C/60 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 16-Bit |
Mfr | Core Processor M16C/60 |
Series | Utilized IC / Part M16C/29 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), LCD |

