QS3VH126S1G8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 2,940
Unit Price: ¥198.00000
Datasheet
Bus Switch 1 x 4:1 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3VH126S1G8

DigiKey Part Number
QS3VH126S1G8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS3VH126S1G8
Description
IC BUS SWITCH 1 X 4:1 14-SOIC
Customer Reference
Detailed Description
Bus Switch 1 x 4:1 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
14-SOIC (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
14-SOIC
Circuit
1 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QS3VH126QG8Renesas Electronics Corporation2,940800-1752-1-ND¥198.00000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types