
PS9587L3-E3-AX | |
---|---|
DigiKey Part Number | 559-PS9587L3-E3-AXTR-ND - Tape & Reel (TR) 559-PS9587L3-E3-AXCT-ND - Cut Tape (CT) 559-PS9587L3-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9587L3-E3-AX |
Description | OPTOISO 5KV OPEN COLL 8-DIP GW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 20ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.47000 | $3.47 |
10 | $2.54200 | $25.42 |
100 | $1.99100 | $199.10 |
500 | $1.74934 | $874.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.67069 | $1,670.69 |
2,000 | $1.60412 | $3,208.24 |
3,000 | $1.57004 | $4,710.12 |
5,000 | $1.53161 | $7,658.05 |
Unit Price without JCT: | $3.47000 |
---|---|
Unit Price with JCT: | $3.81700 |