
PS9531L3-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS9531L3-E3-AXTR-ND - Tape & Reel (TR) 559-PS9531L3-E3-AXCT-ND - Cut Tape (CT) 559-PS9531L3-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9531L3-E3-AX |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 175ns, 175ns | |
Pulse Width Distortion (Max) | 75ns | |
Rise / Fall Time (Typ) | 40ns, 40ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, SEMKO, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥653.00000 | ¥653 |
| 10 | ¥479.40000 | ¥4,794 |
| 100 | ¥377.14000 | ¥37,714 |
| 500 | ¥332.25200 | ¥166,126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥317.64500 | ¥317,645 |
| 2,000 | ¥305.28550 | ¥610,571 |
| 3,000 | ¥298.95800 | ¥896,874 |
| 5,000 | ¥291.82520 | ¥1,459,126 |
| Unit Price without JCT: | ¥653.00000 |
|---|---|
| Unit Price with JCT: | ¥718.30000 |

