
PS9531L3-AX | |
|---|---|
DigiKey Part Number | 559-1672-ND |
Manufacturer | |
Manufacturer Product Number | PS9531L3-AX |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 175ns, 175ns | |
Pulse Width Distortion (Max) | 75ns | |
Rise / Fall Time (Typ) | 40ns, 40ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, SEMKO, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥656.00000 | ¥656 |
| 50 | ¥405.30000 | ¥20,265 |
| 100 | ¥379.87000 | ¥37,987 |
| 500 | ¥334.73400 | ¥167,367 |
| 1,000 | ¥320.04400 | ¥320,044 |
| 2,000 | ¥307.61350 | ¥615,227 |
| 5,000 | ¥294.07800 | ¥1,470,390 |
| Unit Price without JCT: | ¥656.00000 |
|---|---|
| Unit Price with JCT: | ¥721.60000 |

