600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9506L2-V-AX

DigiKey Part Number
559-PS9506L2-V-AX-ND
Manufacturer
Manufacturer Product Number
PS9506L2-V-AX
Description
OPTOISO 5KV 1CH GATE DVR 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400mA, 400mA
Mfr
Current - Peak Output
600mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.56V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
10V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 110°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
25kV/µs
Package / Case
8-SMD, Gull Wing
Propagation Delay tpLH / tpHL (Max)
400ns, 400ns
Supplier Device Package
8-SMD
Pulse Width Distortion (Max)
250ns
Approval Agency
CSA, SEMKO, UL, VDE
Rise / Fall Time (Typ)
50ns, 50ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥635.00000¥635
50¥390.84000¥19,542
100¥366.16000¥36,616
500¥322.30400¥161,152
1,000¥308.03200¥308,032
2,000¥295.95500¥591,910
5,000¥282.80040¥1,414,002
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥635.00000
Unit Price with JCT:¥698.50000