
PS9307AL-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS9307AL-E3-AXTR-ND - Tape & Reel (TR) 559-PS9307AL-E3-AXCT-ND - Cut Tape (CT) 559-PS9307AL-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9307AL-E3-AX |
Description | OPTOISO 5KV 1CH GATE DVR 6SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 400mA, 400mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SDIP Gull Wing | |
Approval Agency | CSA, SEMKO, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥578.00000 | ¥578 |
| 10 | ¥422.40000 | ¥4,224 |
| 100 | ¥330.26000 | ¥33,026 |
| 500 | ¥289.81800 | ¥144,909 |
| 1,000 | ¥276.65600 | ¥276,656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥265.51450 | ¥531,029 |
| 4,000 | ¥256.09025 | ¥1,024,361 |
| 6,000 | ¥251.26900 | ¥1,507,614 |
| Unit Price without JCT: | ¥578.00000 |
|---|---|
| Unit Price with JCT: | ¥635.80000 |

