
PS8101-V-AX | |
|---|---|
DigiKey Part Number | 559-PS8101-V-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS8101-V-AX |
Description | OPTOISO 3.75KV TRANS W/BASE 5-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 5-SO |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 8mA |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Current Transfer Ratio (Max) 35% @ 16mA | Supplier Device Package 5-SO |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,131.00000 | ¥1,131 |
| 20 | ¥792.65000 | ¥15,853 |
| 100 | ¥687.56000 | ¥68,756 |
| 500 | ¥615.90400 | ¥307,952 |
| 1,000 | ¥592.63100 | ¥592,631 |
| 2,000 | ¥572.95150 | ¥1,145,903 |
| Unit Price without JCT: | ¥1,131.00000 |
|---|---|
| Unit Price with JCT: | ¥1,244.10000 |

