Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2861B-1Y-V-F3-A-N | |
|---|---|
DigiKey Part Number | 559-PS2861B-1Y-V-F3-A-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2861B-1Y-V-F3-A-N |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 5µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-SSOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2861B-1Y-A-N | Renesas Electronics Corporation | 0 | 559-PS2861B-1Y-A-N-ND | ¥235.76000 | Parametric Equivalent |
| PS2861B-1Y-A-Q | Renesas Electronics Corporation | 0 | 559-PS2861B-1Y-A-Q-ND | ¥235.76000 | Parametric Equivalent |
| PS2861B-1Y-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2861B-1Y-F3-A-NTR-ND | ¥99.81114 | Parametric Equivalent |
| PS2861B-1Y-F3-A-Q | Renesas Electronics Corporation | 0 | 559-PS2861B-1Y-F3-A-QTR-ND | ¥99.81114 | Parametric Equivalent |
| PS2861B-1Y-F3-A/Q | Renesas Electronics Corporation | 0 | 559-PS2861B-1Y-F3-A/QTR-ND | ¥99.81114 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥90.25914 | ¥315,907 |
| 7,000 | ¥88.27786 | ¥617,945 |
| 10,500 | ¥87.28543 | ¥916,497 |
| 17,500 | ¥86.18623 | ¥1,508,259 |
| Unit Price without JCT: | ¥90.25914 |
|---|---|
| Unit Price with JCT: | ¥99.28505 |


