Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2761B-1Y-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2761B-1Y-F3-ATR-ND - Tape & Reel (TR) 559-PS2761B-1Y-F3-ACT-ND - Cut Tape (CT) 559-PS2761B-1Y-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2761B-1Y-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 8µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2761B-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2761B-1-A-N-ND | ¥117.85000 | Parametric Equivalent |
| PS2761B-1-A-Q | Renesas Electronics Corporation | 0 | 559-PS2761B-1-A-Q-ND | ¥117.85000 | Parametric Equivalent |
| PS2761B-1-A-W | Renesas Electronics Corporation | 0 | 559-PS2761B-1-A-W-ND | ¥117.85000 | Parametric Equivalent |
| PS2761B-1-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2761B-1-F3-A-NTR-ND | ¥83.48400 | Parametric Equivalent |
| PS2761B-1-F3-A-Q | Renesas Electronics Corporation | 0 | 559-PS2761B-1-F3-A-QTR-ND | ¥92.13343 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥206.00000 | ¥206 |
| 10 | ¥145.10000 | ¥1,451 |
| 100 | ¥107.97000 | ¥10,797 |
| 500 | ¥91.51600 | ¥45,758 |
| 1,000 | ¥86.13200 | ¥86,132 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥78.39457 | ¥274,381 |
| 7,000 | ¥75.01214 | ¥525,085 |
| 10,500 | ¥73.28010 | ¥769,441 |
| 17,500 | ¥71.32640 | ¥1,248,212 |
| Unit Price without JCT: | ¥206.00000 |
|---|---|
| Unit Price with JCT: | ¥226.60000 |


