
MPC9992AC | |
|---|---|
DigiKey Part Number | MPC9992ACIDT-ND |
Manufacturer | |
Manufacturer Product Number | MPC9992AC |
Description | IC PLL CLOCK GENERATOR 32TQFP |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 400MHz 1 32-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Generator | |
PLL | Yes with Bypass | |
Input | PECL, Crystal | |
Output | PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:7 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |

