
MK9173-15CS08 | |
|---|---|
DigiKey Part Number | MK9173-15CS08-ND |
Manufacturer | |
Manufacturer Product Number | MK9173-15CS08 |
Description | IC PLL CLOCK MULTIPLIER 8SOIC |
Customer Reference | |
Detailed Description | PLL Clock Multiplier IC 37.5MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Multiplier | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 37.5MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

