
MC68150FN33 | |
---|---|
DigiKey Part Number | MC68150FN33-ND |
Manufacturer | |
Manufacturer Product Number | MC68150FN33 |
Description | IC INTERFACE SPECIALIZED 68PLCC |
Customer Reference | |
Detailed Description | Interface 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Interface | Bus | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.21x24.21) | |
Mounting Type | Surface Mount | |
Base Product Number |