
M675S02-AAT | |
|---|---|
DigiKey Part Number | M675S02-AAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M675S02-AAT |
Description | XTAL OSC VCSO 622.0800MHZ LVPECL |
Customer Reference | |
Detailed Description | 622.08 MHz VCSO (SAW) LVPECL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±120ppm |
Series | Absolute Pull Range (APR) ±100ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 120mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.295" L x 0.200" W (7.50mm x 5.08mm) |
Output LVPECL | Height - Seated (Max) 0.104" (2.64mm) |

