M32C/80 M16C™ M32C/80/87 Microcontroller IC 16/32-Bit 32MHz 1MB (1M x 8) FLASH 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30879FLAFP#U5

DigiKey Part Number
M30879FLAFP#U5-ND
Manufacturer
Manufacturer Product Number
M30879FLAFP#U5
Description
IC MCU 16/32BIT 1MB FLASH 100QFP
Customer Reference
Detailed Description
M32C/80 M16C™ M32C/80/87 Microcontroller IC 16/32-Bit 32MHz 1MB (1M x 8) FLASH 100-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
M30879FLAFP#U5 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
48K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 26x10b; D/A 2x8b
Core Processor
M32C/80
Oscillator Type
Internal
Core Size
16/32-Bit
Operating Temperature
-20°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IEBus, IrDA, SIO, UART/USART
Supplier Device Package
100-QFP (14x20)
Peripherals
DMA, POR, PWM, WDT
Package / Case
100-BQFP
Number of I/O
85
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable