Similar

M3016316035NX0PBCY | |
|---|---|
DigiKey Part Number | 800-M3016316035NX0PBCY-ND |
Manufacturer | |
Manufacturer Product Number | M3016316035NX0PBCY |
Description | IC RAM 16MBIT PAR 484CABGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit Parallel 35 ns 484-CABGA (23x23) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C |
Memory Format | Mounting Type Surface Mount |
Technology MRAM (Magnetoresistive RAM) | Package / Case |
Memory Size | Supplier Device Package 484-CABGA (23x23) |
Memory Organization 1M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR4A16BUYS45 | Everspin Technologies Inc. | 267 | 819-MR4A16BUYS45-ND | ¥13,278.00000 | Similar |


