
KMB001LEVAL | |
|---|---|
DigiKey Part Number | KMB001LEVAL-ND |
Manufacturer | |
Manufacturer Product Number | KMB001LEVAL |
Description | MOTHERBOARD FOR LVDS ADC CARD |
Customer Reference | |
Detailed Description | KDCxxxx Daughtercard with KADxxxx ADC FemtoCharge™ 8 ~ 14 Bit 40 ~ 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 8 ~ 14 | |
Sampling Rate (Per Second) | 40 ~ 500M | |
Data Interface | Parallel | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | KDCxxxx Daughtercard with KADxxxx ADC | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |







