
ISL98003CNZ-150 | |
|---|---|
DigiKey Part Number | ISL98003CNZ-150-ND |
Manufacturer | |
Manufacturer Product Number | ISL98003CNZ-150 |
Description | IC AFE 8BIT 80-TQFP-EP |
Customer Reference | |
Detailed Description | 3 Channel AFE 8 Bit 1.2 mW 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ISL98003CNZ-150 Models |
Category | Voltage - Supply, Analog 1.65V ~ 2V, 3V ~ 3.6V |
Manufacturer Renesas Electronics Corporation | Voltage - Supply, Digital 1.65V ~ 2V, 3V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 80-TQFP Exposed Pad |
Number of Bits 8 | Supplier Device Package 80-TQFP-EP (12x12) |
Number of Channels 3 | Base Product Number |
Power (Watts) 1.2 mW |

