16 UTQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95872HRUZ-T

DigiKey Part Number
ISL95872HRUZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL95872HRUZ-T
Description
IC REG CTRLR BUCK 16UTQFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-UTQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
ISL95872HRUZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.3V ~ 5.25V
Frequency - Switching
300kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Phase Control, Power Good
Operating Temperature
-10°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UTQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types