Charger IC Lithium Ion/Polymer 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95521AIRZ

DigiKey Part Number
ISL95521AIRZ-ND
Manufacturer
Manufacturer Product Number
ISL95521AIRZ
Description
IC BATT CHG LI-ION 2-4CELL 32QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Current - Charging
-
Programmable Features
-
Fault Protection
Over Current, Over Temperature
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
25V
Interface
I2C, SMBus
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,240 View Now
All prices are in JPY
Tube
QuantityUnit PriceExt Price
750¥651.19067¥488,393
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥651.19067
Unit Price with JCT:¥716.30974

Other Suppliers on DigiKey

1,240In Stock
Ships from Flip Electronics