



ISL9307IRTAANWZ-T7A | |
|---|---|
DigiKey Part Number | ISL9307IRTAANWZ-T7ATR-ND - Tape & Reel (TR) ISL9307IRTAANWZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL9307IRTAANWZ-T7A |
Description | IC REG QUAD BUCK/LNR SYNC 16TQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9307IRTAANWZ-T7A Models |
Category | w/LED Driver No |
Manufacturer Renesas Electronics Corporation | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 1.5V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 3MHz | Package / Case 16-WQFN Exposed Pad |
Voltage/Current - Output 1 0.8V ~ 5.5V, 1.5A | Supplier Device Package 16-TQFN (4x4) |
Voltage/Current - Output 2 0.8V ~ 5.5V, 1.5A | Base Product Number |
Voltage/Current - Output 3 3.3V, 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL9307IRTAANCZ-T7A | Renesas Electronics Corporation | 417 | ISL9307IRTAANCZ-T7ACT-ND | ¥0.00000 | Parametric Equivalent |
| ISL9307IRTAANFZ-T7A | Renesas Electronics Corporation | 250 | ISL9307IRTAANFZ-T7ATR-ND | ¥0.00000 | Parametric Equivalent |
| ISL9307IRTAANGZ-T7A | Renesas Electronics Corporation | 200 | ISL9307IRTAANGZ-T7ATR-ND | ¥0.00000 | Parametric Equivalent |
| ISL9307IRTAANLZ-T7A | Renesas Electronics Corporation | 480 | ISL9307IRTAANLZ-T7ATR-ND | ¥0.00000 | Parametric Equivalent |
| ISL9307IRTAANYZ-T7A | Renesas Electronics Corporation | 805 | ISL9307IRTAANYZ-T7ATR-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥887.00000 | ¥887 |
| 10 | ¥676.50000 | ¥6,765 |
| 25 | ¥624.00000 | ¥15,600 |
| 100 | ¥566.19000 | ¥56,619 |
| Unit Price without JCT: | ¥887.00000 |
|---|---|
| Unit Price with JCT: | ¥975.70000 |

