


ISL91108IIAZ-T7A | |
---|---|
DigiKey Part Number | ISL91108IIAZ-T7ATR-ND - Tape & Reel (TR) ISL91108IIAZ-T7ACT-ND - Cut Tape (CT) ISL91108IIAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL91108IIAZ-T7A |
Description | IC REG BUCK BST ADJ 3.7A 20WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3.7A (Switch) 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ISL91108IIAZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥363.00000 | ¥363 |
10 | ¥268.30000 | ¥2,683 |
25 | ¥244.88000 | ¥6,122 |
100 | ¥219.11000 | ¥21,911 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ¥78.87200 | ¥19,718 |
500 | ¥75.56000 | ¥37,780 |
750 | ¥73.90267 | ¥55,427 |
1,250 | ¥72.06320 | ¥90,079 |
1,750 | ¥70.98800 | ¥124,229 |
2,500 | ¥69.95400 | ¥174,885 |
6,250 | ¥67.72832 | ¥423,302 |
12,500 | ¥66.38656 | ¥829,832 |
Unit Price without JCT: | ¥363.00000 |
---|---|
Unit Price with JCT: | ¥399.30000 |